-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4030BEE4 | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-PDIP -55 to 125 | |
CD4030BE | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-PDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3796
|
Newark | Logic, Xor, Quad, Dip-14, Logic Family/Base Number:Cd4030, Logic Type:Xor, Output Current:6.8Ma, No. Of Inputs:2, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:Cd4000, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4030BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 883 |
|
$0.3500 / $0.8010 | Buy Now |
DISTI #
296-2047-5-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
6445 In Stock |
|
$0.3591 / $0.8800 | Buy Now |
DISTI #
595-CD4030BE
|
Mouser Electronics | Logic Gates Quad Exclusive RoHS: Compliant | 1423 |
|
$0.3370 / $0.7600 | Buy Now |
DISTI #
65552444
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2051 | Americas - 78 |
|
$0.4934 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, CMOS, 14 Pin, Plastic, DIP | 325 |
|
$0.3266 / $0.6999 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, CMOS, 14 Pin, Plastic, DIP | 77 |
|
$0.6999 / $1.1665 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, CMOS, 14 Pin, Plastic, DIP | 16 |
|
$0.7384 / $0.9230 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, CMOS, 14 Pin, Plastic, DIP | 1 |
|
$0.5355 | Buy Now |
|
Rochester Electronics | CD4030B CMOS Quad Exclusive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 20646 |
|
$0.3111 / $0.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4030BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4030BE
Texas Instruments
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 280 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4030BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4030BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4070BE | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, DIE | R & E International Inc | CD4030BE vs SCL4070BE |
MC14070BCLD | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | CD4030BE vs MC14070BCLD |
HEF4030BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, Gate | NXP Semiconductors | CD4030BE vs HEF4030BDB |
HEF4070BP,652 | HEF4070BP | NXP Semiconductors | CD4030BE vs HEF4070BP,652 |
M38510/17203BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD4030BE vs M38510/17203BCX |
M38510H05353SCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4030BE vs M38510H05353SCX |
HEF4070BPN | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14, Gate | NXP Semiconductors | CD4030BE vs HEF4070BPN |
HEF4030BDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4030BE vs HEF4030BDF |
CD4030BD | 4000/14000/40000 SERIES, QUAD 2-INPUT XOR GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | CD4030BE vs CD4030BD |
M38510/05303BCC | XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | CD4030BE vs M38510/05303BCC |