Part Details for CD4040BE by Freescale Semiconductor
Overview of CD4040BE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4040BE
CD4040BE CAD Models
CD4040BE Part Data Attributes:
|
CD4040BE
Freescale Semiconductor
Buy Now
|
Compare Parts:
CD4040BE
Freescale Semiconductor
BINARY COUNTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BINARY COUNTER | |
Qualification Status | Not Qualified |
Alternate Parts for CD4040BE
This table gives cross-reference parts and alternative options found for CD4040BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9662806VEX | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4040BE vs 5962R9662806VEX |
HEF4040BPN | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD4040BE vs HEF4040BPN |
MC14040BCLG | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, LEAD FREE, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4040BE vs MC14040BCLG |
HCC4040BF | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4040BE vs HCC4040BF |
MC14040BCLDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | CD4040BE vs MC14040BCLDS |
MC14040BAL | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4040BE vs MC14040BAL |
CD4040BE | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125 | Texas Instruments | CD4040BE vs CD4040BE |
5962R9662805VEX | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4040BE vs 5962R9662805VEX |
MC14040BCL | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4040BE vs MC14040BCL |
5962R9662806VEX | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | CD4040BE vs 5962R9662806VEX |