-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07236204
|
Arrow Electronics | Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 | Americas - 1148 |
|
$0.3395 / $0.8623 | Buy Now |
DISTI #
J56:1989_00096503
|
Arrow Electronics | Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2233 | Europe - 600 |
|
$0.3269 / $0.6257 | Buy Now |
DISTI #
296-2048-ND
|
DigiKey | IC BINARY COUNTER 12-BIT 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18219 In Stock |
|
$0.3560 / $0.8800 | Buy Now |
DISTI #
66406313
|
Verical | Counter/Divider Single 12-Bit Binary UP 16-Pin PDIP Tube Min Qty: 18 Package Multiple: 1 Date Code: 2232 | Americas - 1148 |
|
$0.3395 / $0.7311 | Buy Now |
DISTI #
28AH2025
|
Newark | Ic, 4000 Cmos, 4040, Dip16, 18V, Logic Family/Base Number:Cd4040, Counter Type:Ripple Carry Binary/Divider, Clock Frequency:24Mhz, Count Maximum:4095, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4040BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 / $1.1400 | Buy Now |
DISTI #
595-CD4040BE
|
Mouser Electronics | Counter ICs 12 STAGE BINARY CNTR RoHS: Compliant | 7027 |
|
$0.3550 / $0.8800 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 419 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 57 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4040BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040BE
Texas Instruments
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.0015 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD4040BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14040BAL | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4040BE vs MC14040BAL |
MC14040BCLDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | CD4040BE vs MC14040BCLDS |
HD14040BP | Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDIP16, DP-16 | Hitachi Ltd | CD4040BE vs HD14040BP |
CD4040BFMS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 | Intersil Corporation | CD4040BE vs CD4040BFMS |
CD4040BDMSR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | CD4040BE vs CD4040BDMSR |
MC14040BALDS | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, 620-09 | Motorola Mobility LLC | CD4040BE vs MC14040BALDS |
5962R9662806VEC | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | CD4040BE vs 5962R9662806VEC |
MC14040BCPD | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16 | Motorola Mobility LLC | CD4040BE vs MC14040BCPD |
CD4040BF3 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16 | Intersil Corporation | CD4040BE vs CD4040BF3 |
TC4040BP | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD4040BE vs TC4040BP |