Part Details for CD4040BM96 by Texas Instruments
Results Overview of CD4040BM96 by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4040BM96 Information
CD4040BM96 by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4040BM96 | Texas Instruments | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 |
Price & Stock for CD4040BM96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH3797
|
Newark | Ic, 12-Stage Ripple Carry Counter Soic16, Logic Family/Base Number:Cd4040, Counter Type:Ripple Carry Binary/Divider, Clock Frequency:24Mhz, Count Maximum:4095, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Rohs Compliant: Yes |Texas Instruments CD4040BM96 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 875 |
|
$0.5490 / $0.6670 | Buy Now |
|
|
Bristol Electronics | 4963 |
|
RFQ | ||
|
|
Bristol Electronics | 141 |
|
RFQ | ||
|
DISTI #
CD4040BM96
|
TME | IC: digital Min Qty: 1 | 0 |
|
$0.2990 / $0.3900 | RFQ |
|
|
Ameya Holding Limited | IC 12BIT BIN RIPPL COUNTR 16SOIC | 2500 |
|
RFQ | |
|
DISTI #
CD4040BM96
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2040 |
|
$0.1510 / $0.2690 | Buy Now |
|
|
Chip Stock | CMOS12-Stageipple-CarryBinaryCounter/Divider16-SOIC-55to125 | 21500 |
|
RFQ | |
|
|
LCSC | Falling Edge 1 12MHz SOIC-16 Counters Dividers RoHS | 45 |
|
$0.1467 / $0.3152 | Buy Now |
|
|
Win Source Electronics | IC 12BIT BIN RIPPL COUNTR 16SOIC | 30000 |
|
$0.2092 / $0.2701 | Buy Now |
US Tariff Estimator: CD4040BM96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4040BM96
CD4040BM96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4040BM96 Part Data Attributes
|
|
CD4040BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4040BM96
Texas Instruments
CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Outputs From 12 Stages Available | |
| Count Direction | Up | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 3500000 Hz | |
| Max I(ol) | 0.0015 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.03 Ma | |
| Prop. Delay@Nom-Sup | 160 Ns | |
| Propagation Delay (tpd) | 360 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Negative Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for CD4040BM96
This table gives cross-reference parts and alternative options found for CD4040BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4040BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4040BM | Texas Instruments | $0.2478 | CMOS 12-Stage Ripple-Carry Binary Counter/Divider 16-SOIC -55 to 125 | CD4040BM96 vs CD4040BM |
| MC14040BDG | onsemi | $0.3235 | 12-Bit Binary Counter, SOIC 16 LEAD, 48-TUBE | CD4040BM96 vs MC14040BDG |
| MC14040BF | onsemi | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SOIC-16 | CD4040BM96 vs MC14040BF |
| MC14040BFL1 | onsemi | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, PLASTIC, SOIC-16 | CD4040BM96 vs MC14040BFL1 |
| MC14040BDR2 | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | CD4040BM96 vs MC14040BDR2 |
| HCF4040BM1 | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SO-16 | CD4040BM96 vs HCF4040BM1 |
| MC14040BFEL | onsemi | Check for Price | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, EIAJ, SOIC-16 | CD4040BM96 vs MC14040BFEL |
| HEF4040BT-T | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16, Counter | CD4040BM96 vs HEF4040BT-T |
| HEF4040BT,652 | Nexperia | Check for Price | HEF4040B - 12-stage binary ripple counter@en-us SOP 16-Pin | CD4040BM96 vs HEF4040BT,652 |
| HEC4040BT,112 | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | CD4040BM96 vs HEC4040BT,112 |
CD4040BM96 Frequently Asked Questions (FAQ)
-
The CD4040BM96 can handle clock frequencies up to 10 MHz.
-
The CD4040BM96 has a master reset input (MR) that can be used to reset the counter. When the MR input is low, the counter is reset to zero.
-
The CD4040BM96 is a 12-bit binary counter, which means it can count up to 4095 (2^12 - 1).
-
Yes, the CD4040BM96 can be used as a frequency divider. By connecting the clock input to the output of a previous stage, you can divide the frequency by 2, 4, 8, or any other power of 2.
-
To cascade multiple CD4040BM96 counters, connect the carry-out (CO) output of one counter to the clock input of the next counter. This allows you to create a larger counter with more bits.