CD4041UBNSRE4
Description: Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14

Overview of CD4041UBNSRE4 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD4041UBNSRE4 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4041UBNSRE4 by Rochester Electronics LLC

CD4041UBNSRE4
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
Length
10.2 mm
Logic IC Type
INVERTER/BUFFER
Number of Functions
4
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
120 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. CD4041UBNSRE4
    Rochester Electronics LLC
    Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Related Parts for CD4041UBNSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4041UBNSRE4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4041UBNSRE4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD4041UBNSRE4 would you like to use for your alert(s)?
  • Please alert me when CD4041UBNSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4041UBNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4041UBNSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4041UBNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4041UBNSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4041UBNSRE4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: