Part Details for CD4046BE98 by Intersil Corporation
Overview of CD4046BE98 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CD4046BE98
CD4046BE98 CAD Models
CD4046BE98 Part Data Attributes:
|
CD4046BE98
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4046BE98
Intersil Corporation
CD4046BE98
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4046BE98
This table gives cross-reference parts and alternative options found for CD4046BE98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BE98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666402VEC | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE98 vs 5962R9666402VEC |
5962R9666401VEX | PHASE LOCKED LOOP, 1.4MHz, CDIP16 | Intersil Corporation | CD4046BE98 vs 5962R9666401VEX |
HCF4046BEY | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4046BE98 vs HCF4046BEY |
MC14046BCPD | Phase Locked Loop, CMOS, PDIP16, 648-08 | Motorola Semiconductor Products | CD4046BE98 vs MC14046BCPD |
CD4046BF | CMOS Micropower Phase-Locked Loop 16-CDIP -55 to 125 | Texas Instruments | CD4046BE98 vs CD4046BF |
5962R9666402VEX | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE98 vs 5962R9666402VEX |
CD4046BE | IC,PHASE-LOCKED LOOP,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | CD4046BE98 vs CD4046BE |
CD4046BMJ | PHASE LOCKED LOOP, CDIP16, DIP-16 | Texas Instruments | CD4046BE98 vs CD4046BMJ |
CD4046BF | Phase Locked Loop, CMOS, CDIP16 | Harris Semiconductor | CD4046BE98 vs CD4046BF |
CD4046BEE4 | CMOS Micropower Phase-Locked Loop 16-PDIP -55 to 125 | Texas Instruments | CD4046BE98 vs CD4046BEE4 |