-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4046BPWG4 | Texas Instruments | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | |
CD4046BPWR | Texas Instruments | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | |
CD4046BPW | Texas Instruments | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8530
|
Newark | Logic, Phase-Lock Loop Mcpwr 16Tssop, Frequency:2.4Mhz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4046BPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
296-32888-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1561 In Stock |
|
$0.5233 / $1.2400 | Buy Now |
DISTI #
2156-CD4046BPW-ND
|
DigiKey | IC PHASE LOCK LOOP 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
792 In Stock |
|
$0.5300 | Buy Now |
DISTI #
595-CD4046BPW
|
Mouser Electronics | Phase Locked Loops - PLL CMOS Micrpwr Ph- Locked Loop RoHS: Compliant | 229 |
|
$0.4620 / $0.8700 | Buy Now |
|
Rochester Electronics | CD4046B CMOS Micropower Phase-Locked Loop RoHS: Compliant Status: Active Min Qty: 1 | 792 |
|
$0.4587 / $0.5396 | Buy Now |
DISTI #
C1S746201641627
|
Chip1Stop | CMOS Micropower phase locked loop RoHS: Compliant pbFree: Yes | 1080 |
|
$0.4568 | Buy Now |
|
Win Source Electronics | IC PHASE-LOCK LOOP MCPWR 16TSSOP | 4000 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4046BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4046BPW
Texas Instruments
CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4046BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4046BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4046BPWRG4 | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD4046BPW vs CD4046BPWRG4 |
CD4046BPWR | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD4046BPW vs CD4046BPWR |
CD4046BPWE4 | PHASE LOCKED LOOP, 1.4MHz, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | CD4046BPW vs CD4046BPWE4 |
CD4046BPWG4 | CMOS Micropower Phase-Locked Loop 16-TSSOP -55 to 125 | Texas Instruments | CD4046BPW vs CD4046BPWG4 |