Part Details for CD4047BCMX_NL by Fairchild Semiconductor Corporation
Overview of CD4047BCMX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4047BCMX_NL
CD4047BCMX_NL CAD Models
CD4047BCMX_NL Part Data Attributes
|
CD4047BCMX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4047BCMX_NL
Fairchild Semiconductor Corporation
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CD4047BCMX_NL
This table gives cross-reference parts and alternative options found for CD4047BCMX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BCMX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4047BP | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14 | NXP Semiconductors | CD4047BCMX_NL vs HEF4047BP |
CD4047BCJ | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14 | Texas Instruments | CD4047BCMX_NL vs CD4047BCJ |
CD4047BMT | CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125 | Texas Instruments | CD4047BCMX_NL vs CD4047BMT |
933324240652 | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 0.300 INCH, PLASTIC, SOT27-1, MO-001, SC-501-14, DIP-14 | NXP Semiconductors | CD4047BCMX_NL vs 933324240652 |
5962-8102001CA | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4047BCMX_NL vs 5962-8102001CA |
5962-8102001CA | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4047BCMX_NL vs 5962-8102001CA |
8102001CA | CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125 | Texas Instruments | CD4047BCMX_NL vs 8102001CA |
CD4047BFMSH | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BCMX_NL vs CD4047BFMSH |
CD4047BFX | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BCMX_NL vs CD4047BFX |
5962-8102001CX | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4047BCMX_NL vs 5962-8102001CX |