Part Details for CD4047BCW by Fairchild Semiconductor Corporation
Overview of CD4047BCW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CD4047BCW
CD4047BCW CAD Models
CD4047BCW Part Data Attributes
|
CD4047BCW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4047BCW
Fairchild Semiconductor Corporation
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 1200 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4047BCW
This table gives cross-reference parts and alternative options found for CD4047BCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663501V9A | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, UUC14 | Intersil Corporation | CD4047BCW vs 5962R9663501V9A |
CD4047BHMSR | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, UUC14, DIE-14 | Intersil Corporation | CD4047BCW vs CD4047BHMSR |