Part Details for CD4047BDMS by Intersil Corporation
Overview of CD4047BDMS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CD4047BDMS
CD4047BDMS CAD Models
CD4047BDMS Part Data Attributes
|
CD4047BDMS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4047BDMS
Intersil Corporation
4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4047BDMS
This table gives cross-reference parts and alternative options found for CD4047BDMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BDMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4047BN | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BDMS vs HEF4047BN |
5962R9663501VCC | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4047BDMS vs 5962R9663501VCC |
8102001CA | CMOS Low-Power Monostable/Astable Multivibrator 14-CDIP -55 to 125 | Texas Instruments | CD4047BDMS vs 8102001CA |
933324240652 | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, 0.300 INCH, PLASTIC, SOT27-1, MO-001, SC-501-14, DIP-14 | NXP Semiconductors | CD4047BDMS vs 933324240652 |
SCL4047BE | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, PDIP14 | R & E International Inc | CD4047BDMS vs SCL4047BE |
HEC4047BD | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BDMS vs HEC4047BD |
CD4047BD | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDIP14 | Harris Semiconductor | CD4047BDMS vs CD4047BD |
HEF4047BPN | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BDMS vs HEF4047BPN |
HEF4047BF | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, Prescaler/Multivibrator | NXP Semiconductors | CD4047BDMS vs HEF4047BF |
CD4047BDMSR | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Intersil Corporation | CD4047BDMS vs CD4047BDMSR |