Part Details for CD4047BKMS by Intersil Corporation
Overview of CD4047BKMS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CD4047BKMS
CD4047BKMS CAD Models
CD4047BKMS Part Data Attributes:
|
CD4047BKMS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4047BKMS
Intersil Corporation
4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 1350 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.92 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for CD4047BKMS
This table gives cross-reference parts and alternative options found for CD4047BKMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4047BKMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4047BMW | IC 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14, Prescaler/Multivibrator | National Semiconductor Corporation | CD4047BKMS vs CD4047BMW |
5962R9663502VXC | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | CD4047BKMS vs 5962R9663502VXC |
CD4047BKMSR | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 | Intersil Corporation | CD4047BKMS vs CD4047BKMSR |
CD4047BKMS | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDFP14 | Renesas Electronics Corporation | CD4047BKMS vs CD4047BKMS |
CD4047BKMSH | Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, CDFP14 | Harris Semiconductor | CD4047BKMS vs CD4047BKMSH |
CD4047BMW | 4000/14000/40000 SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14 | Texas Instruments | CD4047BKMS vs CD4047BMW |