Part Details for CD4048BM by Texas Instruments
Results Overview of CD4048BM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4048BM Information
CD4048BM by Texas Instruments is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4048BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Logic Circuit, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1760 |
|
$0.5663 / $0.9134 | Buy Now |
|
|
LCSC | 3V18V 1mA 8 240ns15V50pF SOP-16 Gates and Inverters - Multi-Function Configurable RoHS | 50 |
|
$0.2926 / $0.3111 | Buy Now |
US Tariff Estimator: CD4048BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4048BM
CD4048BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4048BM Part Data Attributes
|
|
CD4048BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4048BM
Texas Instruments
CMOS Multifunction Expandable 8-Input Gate 16-SOIC -55 to 125
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Logic Circuit | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 600 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for CD4048BM
This table gives cross-reference parts and alternative options found for CD4048BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4048BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4048BM96 | Texas Instruments | $0.1578 | CMOS Multifunction Expandable 8-Input Gate 16-SOIC -55 to 125 | CD4048BM vs CD4048BM96 |
| HCF4048BM1 | STMicroelectronics | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, SO-16 | CD4048BM vs HCF4048BM1 |
| CD4048BMTE4 | Texas Instruments | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4048BM vs CD4048BMTE4 |
| CD4048BME4 | Texas Instruments | Check for Price | CMOS Multifunction Expandable 8-Input Gate 16-SOIC -55 to 125 | CD4048BM vs CD4048BME4 |
| CD4048BMT | Texas Instruments | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4048BM vs CD4048BMT |
| HCF4048M013TR | STMicroelectronics | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, SO-16 | CD4048BM vs HCF4048M013TR |
| CD4048BMG4 | Texas Instruments | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | CD4048BM vs CD4048BMG4 |
CD4048BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4048BM is 4.75V to 15.5V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The CD4048BM can handle clock frequencies up to 10MHz.
-
To implement a reset function, connect the MR (Master Reset) pin to a logic high level (VCC) through a pull-up resistor. When the MR pin is pulled low, the device will reset.
-
The propagation delay time for the CD4048BM is typically around 20-30ns, depending on the operating voltage and temperature.