Part Details for CD4049UBCMX by Fairchild Semiconductor Corporation
Overview of CD4049UBCMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4049UBCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5056 |
|
RFQ | ||
|
NexGen Digital | 820 |
|
RFQ | ||
|
Win Source Electronics | Buffer/Converter 6-CH Inverting CMOS 16-Pin SOIC N T/R / IC BUFFER HEX INVERTING 16SOIC | 10000 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for CD4049UBCMX
CD4049UBCMX CAD Models
CD4049UBCMX Part Data Attributes
|
CD4049UBCMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4049UBCMX
Fairchild Semiconductor Corporation
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 85 ns | |
Propagation Delay (tpd) | 85 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4049UBCMX
This table gives cross-reference parts and alternative options found for CD4049UBCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV4049BD | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD4049UBCMX vs DV4049BD |
CD4049UBCSJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | CD4049UBCMX vs CD4049UBCSJ |
HEF4049BT,652 | HEF4049B - Hex inverting buffers SOP 16-Pin | NXP Semiconductors | CD4049UBCMX vs HEF4049BT,652 |
CD4049UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4049UBCMX vs CD4049UBCMX |
CD4049UBDR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4049UBCMX vs CD4049UBDR |
HEF4049BT | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Gate | NXP Semiconductors | CD4049UBCMX vs HEF4049BT |
CD4049UBCM | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4049UBCMX vs CD4049UBCM |
CD4049UBCSJX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | CD4049UBCMX vs CD4049UBCSJX |
CD4049UBM96 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4049UBCMX vs CD4049UBM96 |
GD4049BDC | Inverter, | MagnaChip Semiconductor Ltd | CD4049UBCMX vs GD4049BDC |