CD4049UBCMX
Description: Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16

Overview of CD4049UBCMX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CD4049UBCMX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4049UBCMX by National Semiconductor Corporation

CD4049UBCMX
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, SO-16
Reach Compliance Code
unknown
Additional Feature
IOH = 0.72MA @ VOH = 4.6V; IOL = 3.2MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CD4049UBCMX
    National Semiconductor Corporation
    Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16
    VS

Related Parts for CD4049UBCMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4049UBCMX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4049UBCMX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4049UBCMX would you like to use for your alert(s)?
  • Please alert me when CD4049UBCMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4049UBCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4049UBCMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4049UBCMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4049UBCMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4049UBCMX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: