Logic
CD4049UBCN
Description: Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16

Overview of CD4049UBCN by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CD4049UBCN by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4049UBCN by Fairchild Semiconductor Corporation

CD4049UBCN
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
85 ns
Propagation Delay (tpd)
85 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CD4049UBCN
    Fairchild Semiconductor Corporation
    Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
    VS

Alternate Parts for CD4049UBCN

This table gives cross-reference parts and alternative options found for CD4049UBCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4049UBE Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Rochester Electronics LLC CD4049UBCN vs CD4049UBE
HEF4049BP,652 HEF4049B - Hex inverting buffers DIP 16-Pin NXP Semiconductors CD4049UBCN vs HEF4049BP,652
MC14049UBCLD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD4049UBCN vs MC14049UBCLD
JM38510/05553BEA Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor CD4049UBCN vs JM38510/05553BEA
5962-01-090-0145 Inverter, CMOS, PDIP16, Fairchild Semiconductor Corporation CD4049UBCN vs 5962-01-090-0145
M38510/05503BEX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, CERAMIC, DIP-16 Teledyne e2v CD4049UBCN vs M38510/05503BEX
CD4049UBFSR Inverter, CMOS, CDIP16 Harris Semiconductor CD4049UBCN vs CD4049UBFSR
CD4049UBDMSR CMOS Hex Buffer/Converter, SBDIP, /Tube Renesas Electronics Corporation CD4049UBCN vs CD4049UBDMSR
MC14049UBCPDS 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 648-06 Motorola Mobility LLC CD4049UBCN vs MC14049UBCPDS
JM38510/05553BEX 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 Texas Instruments CD4049UBCN vs JM38510/05553BEX
Part Number Description Manufacturer Compare
MC54F20JD F/FAST SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC CD4049UBCN vs MC54F20JD
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments CD4049UBCN vs SN74HC14NSLE
HEC4069UBDB IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors CD4049UBCN vs HEC4069UBDB
MC74HC14AN HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 onsemi CD4049UBCN vs MC74HC14AN
5962-8409801VCX HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD4049UBCN vs 5962-8409801VCX
MM74HCT05N_NL Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD4049UBCN vs MM74HCT05N_NL
CD74HC04EE4 High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 Texas Instruments CD4049UBCN vs CD74HC04EE4
SNJ54LS20J-00 LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments CD4049UBCN vs SNJ54LS20J-00
5962R9663602VEX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 Harris Semiconductor CD4049UBCN vs 5962R9663602VEX
M74HC04F1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics CD4049UBCN vs M74HC04F1

Related Parts for CD4049UBCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4049UBCN by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4049UBCN by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4049UBCN would you like to use for your alert(s)?
  • Please alert me when CD4049UBCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4049UBCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4049UBCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4049UBCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4049UBCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4049UBCN by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: