Logic
CD4049UBCSJX
Description: Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16

Overview of CD4049UBCSJX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for CD4049UBCSJX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 9404
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for CD4049UBCSJX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4049UBCSJX by Fairchild Semiconductor Corporation

CD4049UBCSJX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
CMOS-TTL LEVEL TRANSLATOR
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.2 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
85 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. CD4049UBCSJX
    Fairchild Semiconductor Corporation
    Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16
    VS

Alternate Parts for CD4049UBCSJX

This table gives cross-reference parts and alternative options found for CD4049UBCSJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4049UBCSJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4049UBM96 Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, MS-012AC, SOIC-16 Rochester Electronics LLC CD4049UBCSJX vs CD4049UBM96
HEF4049BT,652 HEF4049B - Hex inverting buffers SOP 16-Pin NXP Semiconductors CD4049UBCSJX vs HEF4049BT,652
TC4049BFN(TP1) IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components CD4049UBCSJX vs TC4049BFN(TP1)
CD4049UBDT 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments CD4049UBCSJX vs CD4049UBDT
CD4049UBCSJX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 Rochester Electronics LLC CD4049UBCSJX vs CD4049UBCSJX
CD4049UBCSJ Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 Rochester Electronics LLC CD4049UBCSJX vs CD4049UBCSJ
CD4049UBM CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 Texas Instruments CD4049UBCSJX vs CD4049UBM
CD4049UBDTG4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD4049UBCSJX vs CD4049UBDTG4
TC4049BFN(TP2) IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components CD4049UBCSJX vs TC4049BFN(TP2)
CD4049UBDRE4 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments CD4049UBCSJX vs CD4049UBDRE4
Part Number Description Manufacturer Compare
CD4049UBDRG4 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments CD4049UBCSJX vs CD4049UBDRG4
TC4049BF(ELP) IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Gate Toshiba America Electronic Components CD4049UBCSJX vs TC4049BF(ELP)
CD4049UBM96 CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 Texas Instruments CD4049UBCSJX vs CD4049UBM96
CD4049UBCM Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation CD4049UBCSJX vs CD4049UBCM
CD4049UBM CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 Texas Instruments CD4049UBCSJX vs CD4049UBM
HEF4049BT,653 HEF4049B - Hex inverting buffers SOP 16-Pin NXP Semiconductors CD4049UBCSJX vs HEF4049BT,653
DV4049BD Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors CD4049UBCSJX vs DV4049BD
CD4049UBD 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 Texas Instruments CD4049UBCSJX vs CD4049UBD
CD4049UBCMX Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC CD4049UBCSJX vs CD4049UBCMX
CD4049UBCM Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC CD4049UBCSJX vs CD4049UBCM

Related Parts for CD4049UBCSJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4049UBCSJX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4049UBCSJX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of CD4049UBCSJX would you like to use for your alert(s)?
  • Please alert me when CD4049UBCSJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4049UBCSJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4049UBCSJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4049UBCSJX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4049UBCSJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4049UBCSJX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: