Logic
CD4050BDW
Description: 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125

Overview of CD4050BDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
CD4050BDWR Texas Instruments CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125
CD4050BDW Texas Instruments CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125

Price & Stock for CD4050BDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD4050BDW-ND
DigiKey IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 14530
In Stock
  • 536 $0.5600
$0.5600 Buy Now
DISTI # 296-32895-5-ND
DigiKey IC BUFFER NON-INVERT 18V 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1442
In Stock
  • 1 $1.2900
  • 10 $0.9010
  • 40 $0.7638
  • 120 $0.6867
  • 280 $0.6415
  • 520 $0.6147
  • 1,000 $0.5910
$0.5910 / $1.2900 Buy Now
Bristol Electronics   Min Qty: 4 846
  • 4 $1.6500
  • 14 $1.0725
  • 48 $0.6187
  • 163 $0.5280
  • 352 $0.4620
  • 835 $0.4290
$0.4290 / $1.6500 Buy Now
Quest Components   652
  • 1 $2.2000
  • 56 $0.6600
  • 304 $0.5720
$0.5720 / $2.2000 Buy Now
Quest Components   475
  • 1 $1.7400
  • 58 $0.8700
  • 231 $0.6960
$0.6960 / $1.7400 Buy Now
Rochester Electronics CD4050B CMOS Hex Non-Inverting Buffer/Converter RoHS: Compliant Status: Obsolete Min Qty: 1 14530
  • 1 $0.5658
  • 25 $0.5545
  • 100 $0.5319
  • 500 $0.5092
  • 1,000 $0.4809
$0.4809 / $0.5658 Buy Now

CAD Models for CD4050BDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD4050BDW by Texas Instruments

CD4050BDW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.018 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.12 mA
Prop. Delay@Nom-Sup
140 ns
Propagation Delay (tpd)
140 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. CD4050BDW
    Texas Instruments
    6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125
    VS

Alternate Parts for CD4050BDW

This table gives cross-reference parts and alternative options found for CD4050BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4050BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4050BDWG4 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4050BDW vs CD4050BDWG4
CD4050BM 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16 Intersil Corporation CD4050BDW vs CD4050BM
CD4050BDWRG4 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4050BDW vs CD4050BDWRG4
CD4050BDWE4 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4050BDW vs CD4050BDWE4
Part Number Description Manufacturer Compare
CD4050BDWG4 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4050BDW vs CD4050BDWG4
CD4050BM 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16 Intersil Corporation CD4050BDW vs CD4050BM
CD4050BDRG4 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 Texas Instruments CD4050BDW vs CD4050BDRG4
CD4050BDE4 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 Texas Instruments CD4050BDW vs CD4050BDE4
CD4050BDWE4 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4050BDW vs CD4050BDWE4
CD4050BD 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 Texas Instruments CD4050BDW vs CD4050BD
CD4050BD Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, Harris Semiconductor CD4050BDW vs CD4050BD
CD4050BDTE4 CMOS Hex Non-Inverting Buffer/Converter 16-SOIC -55 to 125 Texas Instruments CD4050BDW vs CD4050BDTE4
CD4050BDR 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 Texas Instruments CD4050BDW vs CD4050BDR
CD4050BDWRG4 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CD4050BDW vs CD4050BDWRG4

Related Parts for CD4050BDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4050BDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4050BDW by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4050BDW would you like to use for your alert(s)?
  • Please alert me when CD4050BDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4050BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4050BDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4050BDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4050BDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4050BDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: