-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 4:1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8534
|
Newark | Ic, Logic, Diff 4Ch Mux, 16Soic, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:125Ohm, Supply Voltage Range:3V To 20V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4052BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.5100 | Buy Now |
DISTI #
296-25949-5-ND
|
DigiKey | IC SWITCH SP4T X 2 240OHM 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2842 In Stock |
|
$0.5037 / $1.2500 | Buy Now |
DISTI #
595-CD4052BM
|
Mouser Electronics | Multiplexer Switch ICs CMOS Diff 4-Ch Ana Multipl/Demltplxr RoHS: Compliant | 3016 |
|
$0.5780 / $1.5100 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 16 Pin, Plastic, SOP | 48 |
|
$1.0461 / $1.7435 | Buy Now |
|
Rochester Electronics | CD4052B 2-channel, 4:1 analog switch with low ON-leakage current RoHS: Compliant Status: Active Min Qty: 1 | 141 |
|
$0.4649 / $0.5469 | Buy Now |
DISTI #
CD4052BM
|
TME | IC: digital, demultiplexer,multiplexer, Ch: 4, CMOS, SMD, SOP16 Min Qty: 3 | 1 |
|
$0.4880 / $0.7150 | Buy Now |
|
Ameya Holding Limited | IC: digital, multiplexer, Channels: 4, CMOS, SMD, SOP16 | 15198 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX DUAL 4X1 16SOIC | 110 |
|
$0.1764 / $0.2965 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-16 Signal Switches Multiplexers Decoders RoHS Purchase Online, Ship Immediately | 318 |
|
$0.1426 / $0.1892 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 65 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4052BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4052BM
Texas Instruments
20-V, 4:1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 25 MHz | |
Input Voltage-Max | 20.5 V | |
Input Voltage-Min | -0.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4052BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4052BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933372950013 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SOT-109, SO-16, Multiplexer or Switch | NXP Semiconductors | CD4052BM vs 933372950013 |
HEF4052BT,013 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD4052BM vs HEF4052BT,013 |
933372950653 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | CD4052BM vs 933372950653 |
HCF4052BM1 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SO-20 | STMicroelectronics | CD4052BM vs HCF4052BM1 |
HEF4052BT,652 | HEF4052B - Dual 4-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD4052BM vs HEF4052BT,652 |
CD4052BCM | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | CD4052BM vs CD4052BCM |
CD4052BM96 | 20-V, 4:1, 2-channel general-purpose multiplexer 16-SOIC -55 to 125 | Texas Instruments | CD4052BM vs CD4052BM96 |
933372950652 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Nexperia | CD4052BM vs 933372950652 |
HEF4052BT | IC DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | CD4052BM vs HEF4052BT |
CD4052BCMX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | CD4052BM vs CD4052BCMX |