-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1388
|
Newark | Bilateral Switch, Quad, Soic-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:240Ohm, Supply Voltage Range:3V To 18V, Analogue Switch Case:Soic, No. Of Pins:14Pins, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4066BM96 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$0.3680 / $0.5430 | Buy Now |
DISTI #
296-14475-1-ND
|
DigiKey | IC QUAD BILATERAL SWITCH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183697 In Stock |
|
$0.1298 / $0.3200 | Buy Now |
DISTI #
595-CD4066BM96
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 29201 |
|
$0.1240 / $0.3200 | Buy Now |
|
Bristol Electronics | 952 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 120 |
|
$0.4050 / $0.9000 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 14000 |
|
$1.1010 / $2.9360 | Buy Now |
|
Rochester Electronics | CD4066B CMOS Quad Bilateral Switch RoHS: Compliant Status: Active Min Qty: 1 | 622 |
|
$0.1079 / $0.1269 | Buy Now |
DISTI #
CD4066BM96
|
TME | IC: digital, bilateral,switch, Ch: 4, CMOS, SMD, SO14, 3÷18VDC Min Qty: 1 | 2813 |
|
$0.1390 / $0.4380 | Buy Now |
|
Ameya Holding Limited | IC: digital, bilateral,switch, Channels: 4, CMOS, SMD, SO14, 3÷18VDC | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BILATERAL SW 1 X 1:1 14SOIC | 1533 |
|
$0.1046 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4066BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4066BM96
Texas Instruments
10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.58 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 70 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for CD4066BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4066BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4066BT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | CD4066BM96 vs HEF4066BT |
HCF4066M013TR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14 | STMicroelectronics | CD4066BM96 vs HCF4066M013TR |
HEF4066BT-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | CD4066BM96 vs HEF4066BT-T |
HEF4066BT,653 | HEF4066B - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | CD4066BM96 vs HEF4066BT,653 |
CD4066BM | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | CD4066BM96 vs CD4066BM |
CD4066BMTE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4066BM96 vs CD4066BMTE4 |
933372970653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | CD4066BM96 vs 933372970653 |
CD4066BCM | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | CD4066BM96 vs CD4066BCM |
TLC4066ID | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14 | Texas Instruments | CD4066BM96 vs TLC4066ID |
933372970653 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | CD4066BM96 vs 933372970653 |