-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch 3-input 3-V to 18-V AND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0914
|
Newark | Cmos Triple And, 4073, Dip14, 18V, Logic Family/Base Number:Cd4073, Logic Type:And, Output Current:6.8Ma, No. Of Inputs:3, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4073BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.2500 | Buy Now |
DISTI #
296-2064-ND
|
DigiKey | IC GATE AND 3CH 3-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
988 In Stock |
|
$0.3372 / $0.8400 | Buy Now |
DISTI #
595-CD4073BE
|
Mouser Electronics | Logic Gates Triple 3-Input RoHS: Compliant | 1357 |
|
$0.3320 / $0.8400 | Buy Now |
DISTI #
V99:2348_07240963
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 | Americas - 1000 |
|
$0.3313 / $0.8230 | Buy Now |
DISTI #
J56:1989_00096581
|
Arrow Electronics | AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2309 | Europe - 100 |
|
$0.3201 / $0.5938 | Buy Now |
DISTI #
69200392
|
Verical | AND Gate 3-Element 3-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2244 | Americas - 1000 |
|
$0.3313 / $0.6925 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 75 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input AND, CMOS, 14 Pin, Plastic, DIP | 60 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4073BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4073BE
Texas Instruments
3-ch 3-input 3-V to 18-V AND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0068 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4073BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4073BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4073BPB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | CD4073BE vs HEF4073BPB |
HEF4073BP | AND Gate | Nexperia | CD4073BE vs HEF4073BP |
HEC4073BD | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4073BE vs HEC4073BD |
HEF4073BDB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate | NXP Semiconductors | CD4073BE vs HEF4073BDB |
7705102CA | Military, 3-ch 3-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | Texas Instruments | CD4073BE vs 7705102CA |
CD4073BMJ/883 | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4073BE vs CD4073BMJ/883 |
CD4073BCN | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | CD4073BE vs CD4073BCN |
HEF4073BDF | AND Gate | Nexperia | CD4073BE vs HEF4073BDF |
7705102CA | AND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | CD4073BE vs 7705102CA |
HCF4073BEY | 4000/14000/40000 SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4073BE vs HCF4073BEY |