Part Details for CD4075BD by Intersil Corporation
Overview of CD4075BD by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4075BD
CD4075BD CAD Models
CD4075BD Part Data Attributes
|
CD4075BD
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4075BD
Intersil Corporation
4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4075BD
This table gives cross-reference parts and alternative options found for CD4075BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4075BMJ | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD4075BD vs CD4075BMJ |
4075BDM | OR Gate, CMOS, CDIP14, | Fairchild Semiconductor Corporation | CD4075BD vs 4075BDM |
CD4075BF | Military, 3-ch 3-input 3-V to 18-V OR gate 14-CDIP -55 to 125 | Texas Instruments | CD4075BD vs CD4075BF |
CD4075BMJ | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD4075BD vs CD4075BMJ |
SCL4075BC | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | R & E International Inc | CD4075BD vs SCL4075BC |