Part Details for CD4075BD by Texas Instruments
Overview of CD4075BD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4075BD
CD4075BD CAD Models
CD4075BD Part Data Attributes
|
CD4075BD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4075BD
Texas Instruments
4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD4075BD
This table gives cross-reference parts and alternative options found for CD4075BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4075BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665406VCX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Intersil Corporation | CD4075BD vs 5962R9665406VCX |
5962R9665406VCC | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4075BD vs 5962R9665406VCC |
CD4075BFX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4075BD vs CD4075BFX |
HEF4075BPB | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | CD4075BD vs HEF4075BPB |
5962R9665406VCX | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4075BD vs 5962R9665406VCX |
CD4075BMN | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | CD4075BD vs CD4075BMN |
JM38510/17103BCA | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14 | Harris Semiconductor | CD4075BD vs JM38510/17103BCA |
M38510H17103SCA | OR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4075BD vs M38510H17103SCA |
CD4075BE | 3-ch 3-input 3-V to 18-V OR gate 14-PDIP -55 to 125 | Texas Instruments | CD4075BD vs CD4075BE |
M38510H17103SCX | 4000/14000/40000 SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4075BD vs M38510H17103SCX |