Part Details for CD4076BCN by Texas Instruments
Overview of CD4076BCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4076BCN
CD4076BCN CAD Models
CD4076BCN Part Data Attributes
|
CD4076BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4076BCN
Texas Instruments
4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.34 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3 MHz |
Alternate Parts for CD4076BCN
This table gives cross-reference parts and alternative options found for CD4076BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4076BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665601VEX | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | CD4076BCN vs 5962R9665601VEX |
HCC4076BF | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4076BCN vs HCC4076BF |
MM54C173N | CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4076BCN vs MM54C173N |
CD4076BE | CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD4076BCN vs CD4076BE |
HEF4076BDB | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, SOT-74, DIP-16, FF/Latch | NXP Semiconductors | CD4076BCN vs HEF4076BDB |
MM74C173N | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | National Semiconductor Corporation | CD4076BCN vs MM74C173N |
CD4076BDMSH | D Flip-Flop, 4000/14000/40000 Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4076BCN vs CD4076BDMSH |
HEF4076BDF | IC 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, SOT-74, CERDIP-16, FF/Latch | NXP Semiconductors | CD4076BCN vs HEF4076BDF |
CD4076BMN | 4000/14000/40000 SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4076BCN vs CD4076BMN |
MM74C173N | IC CMOS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | Texas Instruments | CD4076BCN vs MM74C173N |