Part Details for CD4077BFMSH by Harris Semiconductor
Overview of CD4077BFMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for CD4077BFMSH
CD4077BFMSH CAD Models
CD4077BFMSH Part Data Attributes
|
CD4077BFMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4077BFMSH
Harris Semiconductor
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RADIATION HARDENED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 378 ns | |
Propagation Delay (tpd) | 378 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for CD4077BFMSH
This table gives cross-reference parts and alternative options found for CD4077BFMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BFMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510R17204BCX | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BFMSH vs M38510R17204BCX |
M38510R17204BCX | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4077BFMSH vs M38510R17204BCX |
CD4077BFMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14 | Intersil Corporation | CD4077BFMSH vs CD4077BFMSR |
5962R9661104VCC | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BFMSH vs 5962R9661104VCC |
M38510/17204BCA | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4077BFMSH vs M38510/17204BCA |
M38510/17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BFMSH vs M38510/17204BCA |
CD4077BDMSH | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4077BFMSH vs CD4077BDMSH |
CD4077BFX | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD4077BFMSH vs CD4077BFX |
M38510R17204BCA | XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4077BFMSH vs M38510R17204BCA |
HCF4077BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4077BFMSH vs HCF4077BEY |