Logic
CD4077BNSRE4
Texas Instruments
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, SOP-14

Overview of CD4077BNSRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD4077BNSRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4077BNSRE4 by Texas Instruments

CD4077BNSRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XNOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
280 ns
Propagation Delay (tpd)
280 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. CD4077BNSRE4
    Texas Instruments
    4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, SOP-14
    VS

Alternate Parts for CD4077BNSRE4

This table gives cross-reference parts and alternative options found for CD4077BNSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4077BNSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC14077BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 onsemi CD4077BNSRE4 vs MC14077BDR2
HEF4077BTD-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4077BNSRE4 vs HEF4077BTD-T
HEF4077BT-T XNOR Gate Nexperia CD4077BNSRE4 vs HEF4077BT-T
HCF4077BM1 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14 STMicroelectronics CD4077BNSRE4 vs HCF4077BM1
HD14077BRP 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation CD4077BNSRE4 vs HD14077BRP
CD4077BMTE4 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD4077BNSRE4 vs CD4077BMTE4
TC4077BFN(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4077BNSRE4 vs TC4077BFN(TP1)
HEF4077BT,652 HEF4077B - Quad 2-input EXCLUSIVE-NOR gate SOIC 14-Pin NXP Semiconductors CD4077BNSRE4 vs HEF4077BT,652
MC14077BFELG 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi CD4077BNSRE4 vs MC14077BFELG
TC4077BF(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4077BNSRE4 vs TC4077BF(TP2)
Part Number Description Manufacturer Compare
TC4077BFN(ELP) IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4077BNSRE4 vs TC4077BFN(ELP)
CD4077BME4 CMOS Quad Exclusive-NOR Gate 14-SOIC -55 to 125 Texas Instruments CD4077BNSRE4 vs CD4077BME4
TC4077BF(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4077BNSRE4 vs TC4077BF(TP2)
HEF4077BTD-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4077BNSRE4 vs HEF4077BTD-T
TC4077BFN IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD4077BNSRE4 vs TC4077BFN
HEF4077BT,652 HEF4077B - Quad 2-input EXCLUSIVE-NOR gate@en-us SOIC 14-Pin Nexperia CD4077BNSRE4 vs HEF4077BT,652
HEF4077BT-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4077BNSRE4 vs HEF4077BT-T
CD4077BCM IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOP-14, Gate National Semiconductor Corporation CD4077BNSRE4 vs CD4077BCM
933373070653 IC 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors CD4077BNSRE4 vs 933373070653
MC14077BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT XNOR GATE, PDSO14, SOIC-14 onsemi CD4077BNSRE4 vs MC14077BDR2

Related Parts for CD4077BNSRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4077BNSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4077BNSRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD4077BNSRE4 would you like to use for your alert(s)?
  • Please alert me when CD4077BNSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4077BNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4077BNSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4077BNSRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4077BNSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4077BNSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: