Part Details for CD4078BM by Texas Instruments
Results Overview of CD4078BM by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4078BM Information
CD4078BM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD4078BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
|
Chip Stock | TEXASINSTRUMENTSCD4078BMNOR/ORGate,8Input,6.8mA,3Vto18V,SOIC-14 | 23375 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TUBE | 5 |
|
$0.8000 / $1.2300 | Buy Now |
|
|
Win Source Electronics | IC 8-IN NOR/OR GATE 14-SOIC | 19875 |
|
$0.4354 / $0.6537 | Buy Now |
US Tariff Estimator: CD4078BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4078BM
CD4078BM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4078BM Part Data Attributes
|
|
CD4078BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4078BM
Texas Instruments
CMOS 8-Input NOR/OR Gate 14-SOIC -55 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 mm | |
| Load Capacitance (CL) | 50 pF | |
| Logic IC Type | OR/NOR GATE | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TUBE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.15 mA | |
| Prop. Delay@Nom-Sup | 300 ns | |
| Propagation Delay (tpd) | 300 ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | NO | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for CD4078BM
This table gives cross-reference parts and alternative options found for CD4078BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4078BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4078BM96 | Texas Instruments | $0.2064 | CMOS 8-Input NOR/OR Gate 14-SOIC -55 to 125 | CD4078BM vs CD4078BM96 |
| HCF4078M013TR | STMicroelectronics | Check for Price | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, SOP-14 | CD4078BM vs HCF4078M013TR |
| MC14078BD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | CD4078BM vs MC14078BD |
| SCL4078BS | R & E International Inc | Check for Price | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14, DIE | CD4078BM vs SCL4078BS |
| HEF4078BT | NXP Semiconductors | Check for Price | IC 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | CD4078BM vs HEF4078BT |
| CD4078BNSRE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, 8-INPUT OR/NOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | CD4078BM vs CD4078BNSRE4 |
CD4078BM Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD4078BM is 4.75V to 15.5V, with a typical operating voltage of 5V or 10V.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and decouple it with a 0.1uF capacitor to ground. Also, connect the VEE pin to a stable voltage source or ground, depending on the application.
-
The maximum frequency of operation for the CD4078BM is typically around 1MHz, but it can vary depending on the specific application and operating conditions.
-
When the CD4078BM outputs are in a high-impedance state, they can be susceptible to noise and interference. To mitigate this, use pull-up or pull-down resistors, or enable the internal pull-up/pull-down resistors if available.
-
The CD4078BM is rated for operation up to 125°C, but its performance may degrade at higher temperatures. Ensure proper heat dissipation and consider using a heat sink if operating in high-temperature environments.