There are no models available for this part yet.
Overview of CD4082BMG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4082BMG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CD4082BMG4-TI-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14-SOIC Min Qty: 1402 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
10809 In Stock |
|
$0.2100 | Buy Now | |
Quest Components | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14 | 50 |
|
$0.3445 / $0.4134 | Buy Now | ||
Rochester Electronics | AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10809 |
|
$0.1837 / $0.2161 | Buy Now |
CAD Models for CD4082BMG4 by Texas Instruments
Part Data Attributes for CD4082BMG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
250 ns
|
Propagation Delay (tpd)
|
250 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for CD4082BMG4
This table gives cross-reference parts and alternative options found for CD4082BMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4082BMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4082BM | 2-ch 4-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | Texas Instruments | CD4082BMG4 vs CD4082BM |
CD4082BMT | 2-ch 4-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | Texas Instruments | CD4082BMG4 vs CD4082BMT |
CD4082BME4 | CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125 | Texas Instruments | CD4082BMG4 vs CD4082BME4 |
CD4082BM96 | 2-ch 4-input 3-V to 18-V AND gate 14-SOIC -55 to 125 | Texas Instruments | CD4082BMG4 vs CD4082BM96 |
CD4082BMTG4 | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD4082BMG4 vs CD4082BMTG4 |