Part Details for CD4082BPW by Texas Instruments
Results Overview of CD4082BPW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD4082BPW Information
CD4082BPW by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD4082BPW | Texas Instruments | CMOS Dual 4-Input AND Gate 14-TSSOP -55 to 125 | |
| CD4082BPWRE4 | Texas Instruments | CMOS Dual 4-Input AND Gate 14-TSSOP -55 to 125 | |
| CD4082BPWR | Texas Instruments | CMOS Dual 4-Input AND Gate 14-TSSOP -55 to 125 |
Price & Stock for CD4082BPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | CD4082B CMOS Dual 4-Input AND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 5304 |
|
$0.4737 / $0.7640 | Buy Now |
|
DISTI #
CD4082BPW
|
TME | IC: digital, AND, Ch: 2, IN: 4, CMOS, SMD, TSSOP14, 3÷18VDC, -55÷125°C Min Qty: 1 | 1070 |
|
$0.5210 / $0.6300 | Buy Now |
US Tariff Estimator: CD4082BPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD4082BPW
CD4082BPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD4082BPW Part Data Attributes
|
|
CD4082BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4082BPW
Texas Instruments
2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 4000/14000/40000 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0068 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.15 Ma | |
| Prop. Delay@Nom-Sup | 250 Ns | |
| Propagation Delay (tpd) | 250 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for CD4082BPW
This table gives cross-reference parts and alternative options found for CD4082BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4082BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4082BPWR | Texas Instruments | $0.1730 | 2-ch 4-input 3-V to 18-V AND gate 14-TSSOP -55 to 125 | CD4082BPW vs CD4082BPWR |
| CD4082BPWRG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | CD4082BPW vs CD4082BPWRG4 |
| CD4082BPWE4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | CD4082BPW vs CD4082BPWE4 |
| CD4082BPWG4 | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | CD4082BPW vs CD4082BPWG4 |
CD4082BPW Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD4082BPW is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power sequencing, it's recommended to power up the VCC pin before the VDD pin, and power down the VDD pin before the VCC pin. This helps prevent latch-up and ensures reliable operation.
-
The recommended operating voltage range for the CD4082BPW is 3V to 15V, with a typical operating voltage of 5V. However, it's essential to check the specific voltage requirements for your application.
-
To handle thermal considerations, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid operating the device near its maximum temperature rating (typically 125°C).
-
The input impedance of the CD4082BPW is typically around 1 kΩ to 10 kΩ, depending on the specific input configuration and operating conditions.