Part Details for CD4085BF by Texas Instruments
Overview of CD4085BF by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD4085BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4085BF-ND
|
DigiKey | CMOS DUAL 2-WIDE 2-INPUT AND-OR- Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1574 |
|
RFQ |
Part Details for CD4085BF
CD4085BF CAD Models
CD4085BF Part Data Attributes
|
CD4085BF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4085BF
Texas Instruments
CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.0015 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.6 mA | |
Prop. Delay@Nom-Sup | 620 ns | |
Propagation Delay (tpd) | 620 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD4085BF
This table gives cross-reference parts and alternative options found for CD4085BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4085BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4085BFX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD4085BF vs CD4085BFX |
M38510H17201SCA | 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD4085BF vs M38510H17201SCA |
HEF4085BDF | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4085BF vs HEF4085BDF |
HCF4085BEY | 4000/14000/40000 SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD4085BF vs HCF4085BEY |
M38510H17201BCX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BF vs M38510H17201BCX |
5962R9663901VCX | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BF vs 5962R9663901VCX |
CD4085BE | CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-PDIP -55 to 125 | Texas Instruments | CD4085BF vs CD4085BE |
HEF4085BD | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | CD4085BF vs HEF4085BD |
HEF4085BP | IC 4000/14000/40000 SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | CD4085BF vs HEF4085BP |
M38510H17201BCA | AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD4085BF vs M38510H17201BCA |