Part Details for CD4093BK3 by Harris Semiconductor
Overview of CD4093BK3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD4093BK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4093BK3-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14CFP Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$21.8500 | Buy Now |
|
Rochester Electronics | CMOS QUAD 2-INPUT NAND GATE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$18.7500 / $22.0600 | Buy Now |
Part Details for CD4093BK3
CD4093BK3 CAD Models
CD4093BK3 Part Data Attributes
|
CD4093BK3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4093BK3
Harris Semiconductor
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 380 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4093BK3
This table gives cross-reference parts and alternative options found for CD4093BK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4093BK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7704601DA | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | CD4093BK3 vs 7704601DA |
CD4093BMW/883 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | CD4093BK3 vs CD4093BMW/883 |
CD4093BMW | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | CD4093BK3 vs CD4093BMW |
5962R9664102VXC | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | CD4093BK3 vs 5962R9664102VXC |
5962R9664101VXC | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Intersil Corporation | CD4093BK3 vs 5962R9664101VXC |
5962R9664102VXX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | CD4093BK3 vs 5962R9664102VXX |
CD4093BKMSR | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | CD4093BK3 vs CD4093BKMSR |
CD4093BMW | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | Texas Instruments | CD4093BK3 vs CD4093BMW |
CD4093BKMSH | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDFP14 | Harris Semiconductor | CD4093BK3 vs CD4093BKMSH |