Part Details for CD4097BDMSR by Intersil Corporation
Overview of CD4097BDMSR by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4097BDMSR
CD4097BDMSR CAD Models
CD4097BDMSR Part Data Attributes
|
CD4097BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4097BDMSR
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP24, METAL SEALED, CERAMIC, DIP-24
|
Source Content uid | CD4097BDMSR | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5/15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 878 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CD4097BDMSR
This table gives cross-reference parts and alternative options found for CD4097BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4097BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4097BD3 Signal Circuits | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,24PIN,CERAMIC | Intersil Corporation | CD4097BDMSR vs CD4097BD3 |
CD4097BE Signal Circuits | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP24, | RCA | CD4097BDMSR vs CD4097BE |
CD4097BF Signal Circuits | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP24 | Harris Semiconductor | CD4097BDMSR vs CD4097BF |
CD4097BEE4 Signal Circuits | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CD4097BDMSR vs CD4097BEE4 |
5962R9667902VLC Signal Circuits | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP24, CERAMIC, DIP-24 | Defense Logistics Agency | CD4097BDMSR vs 5962R9667902VLC |
5962R9667902VLX Signal Circuits | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP24, CERAMIC, DIP-24 | Defense Logistics Agency | CD4097BDMSR vs 5962R9667902VLX |
HCF4097BEY Signal Circuits | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD4097BDMSR vs HCF4097BEY |