-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD4097BME4-ND
|
DigiKey | IC MUX DUAL 8:1 240OHM 24SOIC Min Qty: 2000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2563 | Buy Now |
DISTI #
595-CD4097BME4
|
Mouser Electronics | Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer RoHS: Compliant | 498 |
|
$0.2200 / $0.6600 | Buy Now |
|
Rochester Electronics | CD4097B CMOS Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 63 |
|
$0.2169 / $0.2552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4097BME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4097BME4
Texas Instruments
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 20 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 440 ns | |
Switch-on Time-Max | 650 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CD4097BME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4097BME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCF4097M013TR | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | CD4097BME4 vs HCF4097M013TR |
CD4097BM96G4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD4097BME4 vs CD4097BM96G4 |
CD4097BM | 20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125 | Texas Instruments | CD4097BME4 vs CD4097BM |
HCF4097BM1 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO24, SO-24 | STMicroelectronics | CD4097BME4 vs HCF4097BM1 |