Part Details for CD4098BDMSH by Harris Semiconductor
Overview of CD4098BDMSH by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD4098BDMSH
CD4098BDMSH CAD Models
CD4098BDMSH Part Data Attributes:
|
CD4098BDMSH
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4098BDMSH
Harris Semiconductor
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; MIN REXT = 5K OHM; MAX CEXT = 100UF | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 675 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4098BDMSH
This table gives cross-reference parts and alternative options found for CD4098BDMSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4098BDMSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4098BDMS | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 | Intersil Corporation | CD4098BDMSH vs CD4098BDMS |
CD4098BDMSR | CMOS Dual Monostable Multivibrator, SBDIP, /Tube | Renesas Electronics Corporation | CD4098BDMSH vs CD4098BDMSR |
CD4098BFMSR | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD4098BDMSH vs CD4098BFMSR |
CD4098BD3 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD4098BDMSH vs CD4098BD3 |
5962R9661401VEC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Renesas Electronics Corporation | CD4098BDMSH vs 5962R9661401VEC |
5962R9661401VEX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4098BDMSH vs 5962R9661401VEX |
CD4098BDMSR | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | CD4098BDMSH vs CD4098BDMSR |
5962R9661401VEC | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4098BDMSH vs 5962R9661401VEC |
5962R9661402VEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4098BDMSH vs 5962R9661402VEX |
CD4098BF | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | CD4098BDMSH vs CD4098BF |