Part Details for CD430890 by Powerex Power Semiconductors
Overview of CD430890 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD430890
CD430890 CAD Models
CD430890 Part Data Attributes
|
CD430890
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CD430890
Powerex Power Semiconductors
Silicon Controlled Rectifier, 140A I(T)RMS, 90000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, POW-R-BLOK-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-PUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1900 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 140 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for CD430890
This table gives cross-reference parts and alternative options found for CD430890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD430890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT71/08A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | CD430890 vs IRKT71/08A |
IRKT92/12A | Silicon Controlled Rectifier, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | CD430890 vs IRKT92/12A |
MCC95-12IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | Littelfuse Inc | CD430890 vs MCC95-12IO8B |
MCC72-12IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | Littelfuse Inc | CD430890 vs MCC72-12IO8B |
IRKT91/06A | Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | CD430890 vs IRKT91/06A |
CD430860 | Silicon Controlled Rectifier, 95A I(T)RMS, 80000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, POW-R-BLOK-7 | Powerex Power Semiconductors | CD430890 vs CD430860 |
IRKT71/04S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, TO-240AA | International Rectifier | CD430890 vs IRKT71/04S90 |
IRKT91/08A | Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 | Vishay Intertechnologies | CD430890 vs IRKT91/08A |
IRKT71/10S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 2 Element, TO-240AA | International Rectifier | CD430890 vs IRKT71/10S90 |
MCC95-12IO1B | Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | Littelfuse Inc | CD430890 vs MCC95-12IO1B |