Part Details for CD4503BCN/A+ by Rochester Electronics LLC
Overview of CD4503BCN/A+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD4503BCN/A+
CD4503BCN/A+ CAD Models
CD4503BCN/A+ Part Data Attributes:
|
CD4503BCN/A+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD4503BCN/A+
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS DRIVER |
Alternate Parts for CD4503BCN/A+
This table gives cross-reference parts and alternative options found for CD4503BCN/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4503BCN/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4503BM96 | 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD4503BCN/A+ vs CD4503BM96 |
CD4503BMG4 | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4503BCN/A+ vs CD4503BMG4 |
CD4503BM96E4 | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4503BCN/A+ vs CD4503BM96E4 |
CD4503BMT | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4503BCN/A+ vs CD4503BMT |
CD4503BM | 6-ch, 3-V to 18-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD4503BCN/A+ vs CD4503BM |
CD4503BMTE4 | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4503BCN/A+ vs CD4503BMTE4 |
CD4503BMTE4 | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4503BCN/A+ vs CD4503BMTE4 |
CD4503BM96G4 | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4503BCN/A+ vs CD4503BM96G4 |
CD4503BME4 | Bus Driver, 4000/14000/40000 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4503BCN/A+ vs CD4503BME4 |
CD4503BMTG4 | 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4503BCN/A+ vs CD4503BMTG4 |