-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 8-Channel Data Selector 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16676-1-ND
|
DigiKey | IC DATA SEL/MULTPL 1X8:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8829 In Stock |
|
$0.1452 / $0.5100 | Buy Now |
DISTI #
595-CD4512BM96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS 8Ch Data Sel RoHS: Compliant | 2867 |
|
$0.1450 / $0.4300 | Buy Now |
DISTI #
V72:2272_07240847
|
Arrow Electronics | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2029 Container: Cut Strips | Americas - 2580 |
|
$0.1475 / $0.1667 | Buy Now |
|
Bristol Electronics | 405 |
|
RFQ | ||
|
Rochester Electronics | CD4512B - CMOS 8-Channel Data Selector RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.1414 / $0.1663 | Buy Now |
|
Ameya Holding Limited | IC CMOS 8CH DATA SELECTOR 16SOIC | 57410 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DATA SEL/MULTPL 1X8:1 16SOIC | 465 |
|
$0.2562 / $0.4662 | Buy Now |
|
LCSC | 6.8mA 3V18V 6.8mA SOIC-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 465 |
|
$0.2228 / $0.4054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4512BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4512BM96
Texas Instruments
CMOS 8-Channel Data Selector 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 360 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4512BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4512BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4512BMG4 | CMOS 8-Channel Data Selector 16-SOIC -55 to 125 | Texas Instruments | CD4512BM96 vs CD4512BMG4 |
CD4512BM96G4 | CMOS 8-Channel Data Selector 16-SOIC -55 to 125 | Texas Instruments | CD4512BM96 vs CD4512BM96G4 |
HCF4512BM1 | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4512BM96 vs HCF4512BM1 |