Part Details for CD4521BMTE4 by Texas Instruments
Overview of CD4521BMTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4521BMTE4
CD4521BMTE4 CAD Models
CD4521BMTE4 Part Data Attributes
|
CD4521BMTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4521BMTE4
Texas Instruments
4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM LAST 7 STAGES AVAILABLE | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 6.5 MHz |
Alternate Parts for CD4521BMTE4
This table gives cross-reference parts and alternative options found for CD4521BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4521BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4521BME4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4521BMTE4 vs CD4521BME4 |
CD4521BNSRE4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4521BMTE4 vs CD4521BNSRE4 |
CD4521BNSR | CMOS 24-Stage Frequency Divider 16-SO -55 to 125 | Texas Instruments | CD4521BMTE4 vs CD4521BNSR |
CD4521BMTG4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4521BMTE4 vs CD4521BMTG4 |
CD4521BNSRG4 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | CD4521BMTE4 vs CD4521BNSRG4 |
CD4521BM | CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 | Texas Instruments | CD4521BMTE4 vs CD4521BM |
933406770653 | IC 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109-1, SO-16, Counter | NXP Semiconductors | CD4521BMTE4 vs 933406770653 |
HCF4521M013TR | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4521BMTE4 vs HCF4521M013TR |
CD4521BM96G4 | CMOS 24-Stage Frequency Divider 16-SOIC -55 to 125 | Texas Instruments | CD4521BMTE4 vs CD4521BM96G4 |
HCF4521BM1 | 4000/14000/40000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 24-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | CD4521BMTE4 vs HCF4521BM1 |