-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD Rate Multiplier 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07240976
|
Arrow Electronics | Multiplier -55°C to 125°C 16-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Americas - 0 |
|
$0.3373 / $0.3484 | RFQ |
DISTI #
2156-CD4527BE-ND
|
DigiKey | IC BCD RATE MULTIPLIER 16 DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43154 In Stock |
|
$0.4000 | Buy Now |
DISTI #
296-3532-5-ND
|
DigiKey | IC BCD RATE MULTIPLIER 16 DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
59 In Stock |
|
$0.3721 / $0.9200 | Buy Now |
DISTI #
36AJ8563
|
Newark | Logic, Bcd Rate Multiplier, 16Dip, Multiplexer Configuration:-, No. Of Circuits:-, On State Resistance Max:-, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:-, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS CD4527BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8370 / $1.2000 | Buy Now |
DISTI #
595-CD4527BE
|
Mouser Electronics | Multipliers / Dividers BCD Rate Multiplier RoHS: Compliant | 355 |
|
$0.3720 / $0.9200 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | RATE MULTIPLIER, 16 Pin, Plastic, DIP | 12 |
|
$0.7000 / $0.8750 | Buy Now |
|
Rochester Electronics | CD4527B CMOS BCD Rate Multiplier RoHS: Compliant Status: Active Min Qty: 1 | 43844 |
|
$0.3434 / $0.4040 | Buy Now |
DISTI #
CD4527BE
|
TME | IC: digital, BCD,multiplier, CMOS, THT, DIP16, CD4000 Min Qty: 1 | 224 |
|
$0.5670 / $0.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4527BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4527BE
Texas Instruments
CMOS BCD Rate Multiplier 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 1187.4 | |
CO2e (mg) | 14723.76 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BCD RATE MULTIPLIER; COMPLEMENTARY OUTPUT | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 1200000 Hz | |
Max I(ol) | 0.004200000000000001 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 220 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 3.5 MHz |
This table gives cross-reference parts and alternative options found for CD4527BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4527BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4527BMN | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4527BE vs CD4527BMN |
HCC4527BF | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD4527BE vs HCC4527BF |
CD4527BCN | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | CD4527BE vs CD4527BCN |
5962R9667001VEC | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4527BE vs 5962R9667001VEC |
HEF4527BDF | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, SOT-74, CERDIP-16, Counter | NXP Semiconductors | CD4527BE vs HEF4527BDF |
CD4527BD | 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4527BE vs CD4527BD |
HEF4527BP | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Counter | NXP Semiconductors | CD4527BE vs HEF4527BP |
CD4527BCJ | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16, Counter | National Semiconductor Corporation | CD4527BE vs CD4527BCJ |
TC4527BP | IC 4000/14000/40000 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | CD4527BE vs TC4527BP |
CD4527BDMSH | Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16 | Harris Semiconductor | CD4527BE vs CD4527BDMSH |