CD4555BD3
Description: Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16

Overview of CD4555BD3 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Healthcare Agriculture Technology Automotive

Price & Stock for CD4555BD3 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD4555BD3-ND
DigiKey DUAL BIN TO 1- 4 DECODER/DEMUX Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 394
In Stock
  • 53 $5.6700
$5.6700 Buy Now
Rochester Electronics CMOS Dual BINARY TO 1 OF 4 Decoder/DEMULTIPLEXER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 394
  • 1 $5.7200
  • 25 $5.6100
  • 100 $5.3800
  • 500 $5.1500
  • 1,000 $4.8600
$4.8600 / $5.7200 Buy Now

CAD Models for CD4555BD3 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD4555BD3 by Harris Semiconductor

CD4555BD3
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
4000/14000/40000
Input Conditioning
STANDARD
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.00035999999999999997 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
440 ns
Propagation Delay (tpd)
440 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD4555BD3
    Harris Semiconductor
    Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16
    VS

Alternate Parts for CD4555BD3

This table gives cross-reference parts and alternative options found for CD4555BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4555BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4555BP 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 NXP Semiconductors CD4555BD3 vs HEF4555BP
SCL4555BE Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 R & E International Inc CD4555BD3 vs SCL4555BE
SCL4555BC+ Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, HERMETIC SEALED, CERDIP-16 R & E International Inc CD4555BD3 vs SCL4555BC+
CD4555BD 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 Texas Instruments CD4555BD3 vs CD4555BD
MC14555BALD Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD4555BD3 vs MC14555BALD
HEF4555BDB IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors CD4555BD3 vs HEF4555BDB
MC14555BCPD 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC CD4555BD3 vs MC14555BCPD
MC14555BCLDS Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD4555BD3 vs MC14555BCLDS
SCL4555BC Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 R & E International Inc CD4555BD3 vs SCL4555BC
5962R9667301VEC Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 Renesas Electronics Corporation CD4555BD3 vs 5962R9667301VEC
Part Number Description Manufacturer Compare
MC14555BCLDS Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD4555BD3 vs MC14555BCLDS
MC14555BCLD 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC CD4555BD3 vs MC14555BCLD
HEF4555BDB IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver NXP Semiconductors CD4555BD3 vs HEF4555BDB
7704701EA CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125 Texas Instruments CD4555BD3 vs 7704701EA
SCL4555BC Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 R & E International Inc CD4555BD3 vs SCL4555BC
CD4555BFMSR 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, DIP-16 Intersil Corporation CD4555BD3 vs CD4555BFMSR
5962R9667301VEC Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 Renesas Electronics Corporation CD4555BD3 vs 5962R9667301VEC
MC14555BCL 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC CD4555BD3 vs MC14555BCL
TC4555BP IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components CD4555BD3 vs TC4555BP
5962R9667301VEX Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 Renesas Electronics Corporation CD4555BD3 vs 5962R9667301VEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD4555BD3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD4555BD3 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD4555BD3 would you like to use for your alert(s)?
  • Please alert me when CD4555BD3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD4555BD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD4555BD3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD4555BD3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD4555BD3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD4555BD3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: