-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD4572UBEE4-ND
|
DigiKey | CMOS HEX GATE (WITH 4 INVERTERS, Min Qty: 875 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0986 | Buy Now |
DISTI #
595-CD4572UBEE4
|
Mouser Electronics | Logic Gates CMOS Hex Gate RoHS: Compliant | 341 |
|
$0.7970 / $1.8900 | Buy Now |
|
Rochester Electronics | CD4572UB CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$0.7834 / $0.9217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4572UBEE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4572UBEE4
Texas Instruments
CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0068 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.15 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4572UBEE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4572UBEE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4572UBE | CMOS Hex Gate (with 4 Inverters, One 2-Input NOR Gate, and One 2-Input NAND Gate) 16-PDIP -55 to 125 | Texas Instruments | CD4572UBEE4 vs CD4572UBE |
TC4572BP | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | CD4572UBEE4 vs TC4572BP |
HCC4572BF | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4572UBEE4 vs HCC4572BF |
HCF4572BEY | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4572UBEE4 vs HCF4572BEY |