CD54AC258F3A
Description: Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16

Overview of CD54AC258F3A by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for CD54AC258F3A by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD54AC258F3A-ND
DigiKey QUAD 2-INPUT MUX Min Qty: 132 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 300
In Stock
  • 132 $2.2900
$2.2900 Buy Now
Rochester Electronics QUAD 2-INPUT Multiplexer WITH 3-STATE INVERTING OUTPUTS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 300
  • 1 $2.3100
  • 25 $2.2600
  • 100 $2.1700
  • 500 $2.0800
  • 1,000 $1.9600
$1.9600 / $2.3100 Buy Now

CAD Models for CD54AC258F3A by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54AC258F3A by Harris Semiconductor

CD54AC258F3A
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD54AC258F3A
    Harris Semiconductor
    Multiplexer, 4-Func, 2 Line Input, CMOS, CDIP16
    VS

Alternate Parts for CD54AC258F3A

This table gives cross-reference parts and alternative options found for CD54AC258F3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC258F3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9160401MEX Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Teledyne e2v CD54AC258F3A vs 5962-9160401MEX
5962-9160401MEA Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Teledyne e2v CD54AC258F3A vs 5962-9160401MEA
5962-9160401MEA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD54AC258F3A vs 5962-9160401MEA
5962-9160401MEA IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation CD54AC258F3A vs 5962-9160401MEA
54AC258DMQB Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation CD54AC258F3A vs 54AC258DMQB
Part Number Description Manufacturer Compare
74AC251PC Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD54AC258F3A vs 74AC251PC
SNJ54HC158J HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD54AC258F3A vs SNJ54HC158J
5962-8512501VEA Data Selectors/Multiplexers With 3-State Outputs 16-CDIP Texas Instruments CD54AC258F3A vs 5962-8512501VEA
MC54HC151J HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, 620-09 Motorola Mobility LLC CD54AC258F3A vs MC54HC151J
SN74HC258N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 Texas Instruments CD54AC258F3A vs SN74HC258N
5962-9160401MEA AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments CD54AC258F3A vs 5962-9160401MEA
5962-9070301MEA High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 Texas Instruments CD54AC258F3A vs 5962-9070301MEA
54AC151DMQB IC AC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer National Semiconductor Corporation CD54AC258F3A vs 54AC151DMQB
M74HC352B1R HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics CD54AC258F3A vs M74HC352B1R
CD74AC151M96 8-Input Multiplexer 16-SOIC -55 to 125 Texas Instruments CD54AC258F3A vs CD74AC151M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54AC258F3A by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54AC258F3A by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54AC258F3A would you like to use for your alert(s)?
  • Please alert me when CD54AC258F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54AC258F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54AC258F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54AC258F3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54AC258F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54AC258F3A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: