Datasheets
CD54AC273HX by: Ge Solid State

D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS,

Part Details for CD54AC273HX by Ge Solid State

Overview of CD54AC273HX by Ge Solid State

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Part Details for CD54AC273HX

CD54AC273HX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD54AC273HX Part Data Attributes

CD54AC273HX Ge Solid State
Buy Now Datasheet
Compare Parts:
CD54AC273HX Ge Solid State D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS,
Part Life Cycle Code Obsolete
Ihs Manufacturer GE SOLID STATE
Package Description DIE,
Reach Compliance Code unknown
Family AC
JESD-30 Code X-XUUC-N20
Load Capacitance (CL) 50 pF
Logic IC Type D FLIP-FLOP
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Propagation Delay (tpd) 13.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Trigger Type POSITIVE EDGE
fmax-Min 100 MHz

Alternate Parts for CD54AC273HX

This table gives cross-reference parts and alternative options found for CD54AC273HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54AC273HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AC273CW D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, WAFER Fairchild Semiconductor Corporation CD54AC273HX vs 74AC273CW
Part Number Description Manufacturer Compare
DM74ALS74AMX_NL D Flip-Flop, ALS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation CD54AC273HX vs DM74ALS74AMX_NL
5962F9679902VCC 74 SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 Intersil Corporation CD54AC273HX vs 5962F9679902VCC
74LVC74ABQ,115 74LVC74A - Dual D-type flip-flop with set and reset; positive-edgen trigger@en-us QFN 14-Pin Nexperia CD54AC273HX vs 74LVC74ABQ,115
54ABT377CLM ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CD54AC273HX vs 54ABT377CLM
M38510/06101B2X D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQCC20, CERAMIC, CC-20 Lansdale Semiconductor Inc CD54AC273HX vs M38510/06101B2X
SNJ54HC175FK-00 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20 Texas Instruments CD54AC273HX vs SNJ54HC175FK-00
SN74S273L D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, MQCC20, Monolithic Memories (RETIRED) CD54AC273HX vs SN74S273L
GD54HC107 J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, Goldstar Electron Co Ltd CD54AC273HX vs GD54HC107
HD74HC113FP HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation CD54AC273HX vs HD74HC113FP
CD74HC73EX J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14, Harris Semiconductor CD54AC273HX vs CD74HC73EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54AC273HX by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54AC273HX by Ge Solid State

  • Please alert me when CD54AC273HX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54AC273HX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54AC273HX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54AC273HX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54AC273HX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54AC273HX by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: