Part Details for CD54FCT373H by Harris Semiconductor
Overview of CD54FCT373H by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for CD54FCT373H
CD54FCT373H CAD Models
CD54FCT373H Part Data Attributes
|
CD54FCT373H
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54FCT373H
Harris Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | |
Family | FCT | |
JESD-30 Code | X-XUUC-N | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54FCT373H
This table gives cross-reference parts and alternative options found for CD54FCT373H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT373H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT373CTP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | CD54FCT373H vs IDT74FCT373CTP |
QS74FCT373CTZ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | CD54FCT373H vs QS74FCT373CTZ |
QS74FCT373DTZ | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PZIP20 | Rochester Electronics LLC | CD54FCT373H vs QS74FCT373DTZ |
PI74FCT373CTLEX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | CD54FCT373H vs PI74FCT373CTLEX |
PI74FCT373DTQE | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Pericom Semiconductor Corporation | CD54FCT373H vs PI74FCT373DTQE |
QS74FCT373CTZB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, | Quality Semiconductor Inc | CD54FCT373H vs QS74FCT373CTZB |
PI74FCT373ATLX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Pericom Semiconductor Corporation | CD54FCT373H vs PI74FCT373ATLX |
CD54FCT373SM | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 | Texas Instruments | CD54FCT373H vs CD54FCT373SM |
IDT74FCT373ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | CD54FCT373H vs IDT74FCT373ATP |
PI74FCT373DTRX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 | Pericom Semiconductor Corporation | CD54FCT373H vs PI74FCT373DTRX |