Part Details for CD54FCT533E by Ge Solid State
Overview of CD54FCT533E by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Part Details for CD54FCT533E
CD54FCT533E CAD Models
CD54FCT533E Part Data Attributes
|
CD54FCT533E
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD54FCT533E
Ge Solid State
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT533E
This table gives cross-reference parts and alternative options found for CD54FCT533E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT533E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P54FCT533TDM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CD54FCT533E vs P54FCT533TDM |
74FCT533PC | IC FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD54FCT533E vs 74FCT533PC |
P74FCT533ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CD54FCT533E vs P74FCT533ATP |
QS54FCT533TPB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | CD54FCT533E vs QS54FCT533TPB |
IDT74FCT533ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, 0.100 INCH PITCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | CD54FCT533E vs IDT74FCT533ATP |
IDT54FCT533ADB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | CD54FCT533E vs IDT54FCT533ADB |
QS74FCT533DTP | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | CD54FCT533E vs QS74FCT533DTP |
IDT74FCT533TD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CD54FCT533E vs IDT74FCT533TD |
IDT74FCT533CD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | CD54FCT533E vs IDT74FCT533CD |
CD74FCT533E | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDIP20 | Harris Semiconductor | CD54FCT533E vs CD74FCT533E |