CD54FCT821AEN
Description: Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24

Overview of CD54FCT821AEN by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD54FCT821AEN by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54FCT821AEN by Harris Semiconductor

CD54FCT821AEN
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP24,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C
Family
FCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.032 A
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
0.5 mA
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD54FCT821AEN
    Harris Semiconductor
    Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24
    VS

Alternate Parts for CD54FCT821AEN

This table gives cross-reference parts and alternative options found for CD54FCT821AEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT821AEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT821BTEN Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24 Harris Semiconductor CD54FCT821AEN vs CD74FCT821BTEN
CD74FCT821AEN BiCMOS FCT Interface Logic 10-Bit Non-Inverting D-Type Flip-Flops with 3-State Outputs 24-PDIP 0 to 70 Texas Instruments CD54FCT821AEN vs CD74FCT821AEN
Part Number Description Manufacturer Compare
QS74FCT821BTSOB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc CD54FCT821AEN vs QS74FCT821BTSOB
QS74FCT821ATPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc CD54FCT821AEN vs QS74FCT821ATPB
QS54FCT821CTPB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc CD54FCT821AEN vs QS54FCT821CTPB
IDT74FCT821ATSOG Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc CD54FCT821AEN vs IDT74FCT821ATSOG
QS54FCT821CTZB Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc CD54FCT821AEN vs QS54FCT821CTZB
CD74FCT821AM96 BiCMOS FCT Interface Logic 10-Bit Non-Inverting D-Type Flip-Flops with 3-State Outputs 24-SOIC 0 to 70 Texas Instruments CD54FCT821AEN vs CD74FCT821AM96
IDT74FCT821CTP Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 Integrated Device Technology Inc CD54FCT821AEN vs IDT74FCT821CTP
QS54FCT821CTD Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc CD54FCT821AEN vs QS54FCT821CTD
P74FCT821ATDC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation CD54FCT821AEN vs P74FCT821ATDC
P74FCT821ATPC Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Pyramid Semiconductor Corporation CD54FCT821AEN vs P74FCT821ATPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54FCT821AEN by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54FCT821AEN by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD54FCT821AEN would you like to use for your alert(s)?
  • Please alert me when CD54FCT821AEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54FCT821AEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54FCT821AEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54FCT821AEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54FCT821AEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54FCT821AEN by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: