Part Details for CD54FCT863BTM96 by Intersil Corporation
Overview of CD54FCT863BTM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Automotive
Part Details for CD54FCT863BTM96
CD54FCT863BTM96 CAD Models
CD54FCT863BTM96 Part Data Attributes
|
CD54FCT863BTM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54FCT863BTM96
Intersil Corporation
FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD54FCT863BTM96
This table gives cross-reference parts and alternative options found for CD54FCT863BTM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54FCT863BTM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT863ATM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD54FCT863BTM96 vs CD74FCT863ATM96 |
CD54FCT863AM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | CD54FCT863BTM96 vs CD54FCT863AM96 |
P74FCT863BTSO | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CD54FCT863BTM96 vs P74FCT863BTSO |
CD74FCT863ATM | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CD54FCT863BTM96 vs CD74FCT863ATM |
CD74FCT863AM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | CD54FCT863BTM96 vs CD74FCT863AM96 |
CD74FCT863CTM96 | FCT SERIES, 9-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CD54FCT863BTM96 vs CD74FCT863CTM96 |
IDT74FCT863BSO | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CD54FCT863BTM96 vs IDT74FCT863BSO |
QS54FCT863ATSOB | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CD54FCT863BTM96 vs QS54FCT863ATSOB |
CD74FCT863AM96 | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO24 | Harris Semiconductor | CD54FCT863BTM96 vs CD74FCT863AM96 |
PI74FCT863CTS | Bus Transceiver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CD54FCT863BTM96 vs PI74FCT863CTS |