CD54HC00H
Description: HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14

Overview of CD54HC00H by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for CD54HC00H by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HC00H by Texas Instruments

CD54HC00H
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
X-XUUC-N14
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD54HC00H
    Texas Instruments
    HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14
    VS

Alternate Parts for CD54HC00H

This table gives cross-reference parts and alternative options found for CD54HC00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC00H/3A HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14 Intersil Corporation CD54HC00H vs CD54HC00H/3A
CD54HC00W NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC00H vs CD54HC00W
CD54HC00H/3 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC00H vs CD54HC00H/3
CD54HC00W HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14 Texas Instruments CD54HC00H vs CD54HC00W
Part Number Description Manufacturer Compare
CD54HC00W NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC00H vs CD54HC00W
CD54HC00H/3A HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14 Intersil Corporation CD54HC00H vs CD54HC00H/3A
CD54HC00W HC/UH SERIES, QUAD 2-INPUT NAND GATE, UUC14 Texas Instruments CD54HC00H vs CD54HC00W
CD54HC00H/3 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS Harris Semiconductor CD54HC00H vs CD54HC00H/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HC00H by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HC00H by Texas Instruments

Select Manufacturer
Which Manufacturer of CD54HC00H would you like to use for your alert(s)?
  • Please alert me when CD54HC00H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD54HC00H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC00H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD54HC00H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC00H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC00H by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: