Part Details for CD54HC125F/3 by Harris Semiconductor
Overview of CD54HC125F/3 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD54HC125F | Texas Instruments | High Speed CMOS Logic Quad Buffer, Three-State 14-CDIP -55 to 125 | |
CD54HC125F3A | Texas Instruments | High Speed CMOS Logic Quad Buffer, Three-State 14-CDIP -55 to 125 |
Part Details for CD54HC125F/3
CD54HC125F/3 CAD Models
CD54HC125F/3 Part Data Attributes
|
CD54HC125F/3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD54HC125F/3
Harris Semiconductor
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T14 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD54HC125F/3
This table gives cross-reference parts and alternative options found for CD54HC125F/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC125F/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC125E | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD54HC125F/3 vs CD74HC125E |
MM54HC125J/883C | IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | CD54HC125F/3 vs MM54HC125J/883C |
TC74HC125AP | IC HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | CD54HC125F/3 vs TC74HC125AP |
74HC125NB | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | NXP Semiconductors | CD54HC125F/3 vs 74HC125NB |
MC74HC125AN | Bus Driver | National Semiconductor Corporation | CD54HC125F/3 vs MC74HC125AN |
CD54HCT125F/3A | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, Bus Driver/Transceiver | Intersil Corporation | CD54HC125F/3 vs CD54HCT125F/3A |
MC54HC125AJ | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD54HC125F/3 vs MC54HC125AJ |
CD74HCT125E | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Rochester Electronics LLC | CD54HC125F/3 vs CD74HCT125E |
GD54HC125J | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD54HC125F/3 vs GD54HC125J |
CD74HC125EX | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, | Harris Semiconductor | CD54HC125F/3 vs CD74HC125EX |