Datasheets
CD54HC132F3A by:

Overview of: CD54HC132F3A by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CD54HC132F3A

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
1
View this part on Bristol Electronics
31
  • 1 $8.9600
  • 4 $5.8240
  • 10 $4.4800
  • 29 $4.1816

Part Details for: CD54HC132F3A

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CD54HC132F3A Harris Semiconductor

Buy Now Datasheet

Compare Parts:

CD54HC132F3A Harris Semiconductor NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14

Rohs Code No
Part Life Cycle Code Obsolete
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for: CD54HC132F3A

Part Number Description Manufacturer Compare
CD54HC132F/3 Logic Gate RCA CD54HC132F3A vs CD54HC132F/3
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors CD54HC132F3A vs 74HCT132NB
MM54HC132J/883C Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation CD54HC132F3A vs MM54HC132J/883C
MM54HC132J/883 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HC132F3A vs MM54HC132J/883
Part Number Description Manufacturer Compare
74HCT132NB Logic HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 NXP Semiconductors CD54HC132F3A vs 74HCT132NB
GD54HCT00 Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd CD54HC132F3A vs GD54HCT00
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency CD54HC132F3A vs M38510/65005BCA
CD54HC132F/3 Logic Gate RCA CD54HC132F3A vs CD54HC132F/3
HD74HC132RPEL Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation CD54HC132F3A vs HD74HC132RPEL
MM54HC132J/883 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD54HC132F3A vs MM54HC132J/883
SN74HC132DR-00 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 Texas Instruments CD54HC132F3A vs SN74HC132DR-00
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD54HC132F3A vs CD74HC132EX
933669030652 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, SOT-27-1, DIP-14 NXP Semiconductors CD54HC132F3A vs 933669030652

Related Parts

Update Alert Settings for: CD54HC132F3A by Harris Semiconductor

  • Please alert me when CD54HC132F3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HC132F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HC132F3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HC132F3A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HC132F3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HC132F3A by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.