Part Details for CD54HC238H/3A by Intersil Corporation
Overview of CD54HC238H/3A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD54HC238H/3A
CD54HC238H/3A CAD Models
CD54HC238H/3A Part Data Attributes
|
CD54HC238H/3A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD54HC238H/3A
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | X-XUUC-N16 | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD54HC238H/3A
This table gives cross-reference parts and alternative options found for CD54HC238H/3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HC238H/3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC138AGQNR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PBGA20, PLASTIC, VFBGA-20 | Texas Instruments | CD54HC238H/3A vs SN74LVC138AGQNR |
74HCT238BQ-Q100 | Decoder/Driver, HCT Series, True Output, CMOS, PQCC16 | Nexperia | CD54HC238H/3A vs 74HCT238BQ-Q100 |
74ACT138CW | Decoder/Driver, ACT Series, Inverted Output, CMOS, WAFER | Rochester Electronics LLC | CD54HC238H/3A vs 74ACT138CW |
CD54HCT42H/3A | HCT SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, UUC16 | Intersil Corporation | CD54HC238H/3A vs CD54HCT42H/3A |
CD54ACT139H | Decoder/Driver, ACT Series, Inverted Output, CMOS | Harris Semiconductor | CD54HC238H/3A vs CD54ACT139H |
HD74AC539FP | AC SERIES, OTHER DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | CD54HC238H/3A vs HD74AC539FP |
AM2921XC | Decoder/Driver, S Series, Configurable Output, TTL, 0.081 X 0.096 INCH, DIE-20 | AMD | CD54HC238H/3A vs AM2921XC |
CD54HC237H/3A | Decoder/Driver, HC/UH Series, True Output, CMOS | Harris Semiconductor | CD54HC238H/3A vs CD54HC237H/3A |
74F537VC | Decoder/Driver, F/FAST Series, Configurable Output, TTL, PDSO20, 0.300 INCH, SOIC-20 | Fairchild Semiconductor Corporation | CD54HC238H/3A vs 74F537VC |
CD54HC238H/3 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, UUC16 | Intersil Corporation | CD54HC238H/3A vs CD54HC238H/3 |